
Female, straight, non-insulated receptacle for discrete wire. Features brass body and contact material, both with tin plating. Supports insulated wire and accepts wire gauges from 22AWG to 18AWG. Dimensions include a 4.73mm depth and 0.69inch length. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 42581-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.73mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.17mm |
| Lead Free | Lead Free |
| Length | 0.69inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shrouded | No (Without) |
| Termination | Plug |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42581-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.