
TE Connectivity 42592-2 technical specifications.
| Product Length (mm) | 15.87 |
| Product Depth (mm) | 3.75 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Plating | Tin |
| Wire Size | 20-24AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 42592-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.