
TE Connectivity 42698-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42698-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.