Non-insulated ring tongue terminal for discrete wire, accommodating 14-18 AWG wire gauges. Features a stainless steel body and contact material, with a stud diameter of 4.82mm. Operates within a temperature range of -65°C to 200°C, offering a length of 0.535 inches and a tongue thickness of 0.025 inches. Packaged on tape and reel for efficient handling, this terminal is RoHS compliant.
TE Connectivity 42716-2 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 015 |
| Contact Material | Steel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.535inch |
| Material | Stainless Steel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.025inch |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42716-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.