Crimp-style ring tongue terminal for 16-20 AWG wire, featuring a brass contact material and unplated finish. This non-insulated terminal offers a 2.79mm insulation diameter and a 3.35mm stud diameter, with a 0.46-inch length and 0.025-inch tongue thickness. Designed for automotive applications, it mounts free hanging and includes insulated wire support. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 42721-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 3.35mm |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42721-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.