TE Connectivity 42731-1 technical specifications.
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Length | 19.05mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42731-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.