This non-insulated receptacle terminal is designed for 18-22AWG discrete wire. Featuring a brass construction with tin plating, it offers a mating tab width of 6.35mm and a tab thickness of 0.032 inches. The terminal has a length of 20.32mm and supports insulated wire with a wire/cable diameter of 2.54mm. It is RoHS compliant and ELV compliant, supplied in a bag of 500 units.
TE Connectivity 42731-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42731-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.