
This quick disconnect adapter terminal features a brass body and straight, free-hanging orientation. Designed for discrete wire, it accommodates wire gauges from 14 to 18 AWG with a maximum wire/cable diameter of 4.32mm. The terminal has a mating tab width of 6.35mm and a length of 0.77 inches. It is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 42741-1 technical specifications.
| Body Material | Brass |
| Color | Natural |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42741-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
