
Right-angle, non-insulated receptacle terminal for discrete wire. Features brass body and terminal material, supporting wire gauges from 18 to 12 AWG with a maximum insulation diameter of 0.21 inches (5.33mm). Mating tab width is 6.35mm, with a length of 0.67 inches and a depth of 7.64mm. Supplied in tape and reel packaging with 4000 units per package. RoHS compliant.
TE Connectivity 42742-1 technical specifications.
| Body Material | Brass |
| Depth | 7.64mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42742-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
