
Right-angle receptacle terminal for 18-12 AWG discrete wire, featuring a 6.35mm mating tab width and 5.33mm wire/cable diameter. Constructed from brass with tin plating on both body and contact surfaces. This non-insulated component offers insulated wire support and a depth of 7.64mm. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 42742-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 7.64mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42742-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
