
Female receptacle crimp terminal for discrete wire, supporting 14-20AWG wire gauges. Features phosphor bronze body and contact material with tin plating. Offers right-angle orientation and a length of 14.48mm. Compliant with ELV and RoHS standards, packaged in tape and reel for 5000 units.
TE Connectivity 42745-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Material | Bronze |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42745-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
