Crimp-style female ring tongue terminal for 14-16 AWG wire. Features a brass body with tin plating, accommodating a 6.53mm stud diameter. Non-insulated design with insulated wire support, measuring 26.57mm in length and 11.94mm in depth. Packaged on tape and reel for automated assembly.
TE Connectivity 42751-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.94mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.57mm |
| Lead Free | Not Applicable |
| Length | 1.046inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stud Diameter | 6.53mm |
| Termination | Crimp |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.57mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42751-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.