Female quick disconnect terminal for 22-24 AWG discrete wire, featuring a brass construction with tin plating. This non-insulated receptacle offers a 12.7mm length and a 0.078 inch mating tab width. Designed for free-hanging mounting, it supports insulated wire and is supplied on tape and reel packaging. RoHS compliant and ELV compliant.
TE Connectivity 42765-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Material | Brass |
| Mating Tab Width | 0.078inch |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Budget |
| Tab Length | 0.2inch |
| Tab Thickness | 0.016inch |
| Tab Width | 0.078inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42765-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.