
TE Connectivity 42776-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 5000AWG |
| Wire Gauge (Min) | 1500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42776-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
