
This Faston female terminal is made from brass and supports wire gauges from 16 to 20 AWG. It has a length of 12.07mm and is designed for free hanging applications. The terminal is RoHS compliant and available in large quantities, packaged in tape and reel format.
TE Connectivity 42799-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.07mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42799-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
