
TE Connectivity 42799-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 12.07mm |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42799-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
