This quick disconnect terminal features a brass body with tin plating, designed for 16-20 AWG discrete wire. The female receptacle offers insulated wire support and a mating tab width of 4.75mm. With a tin-plated contact and a non-insulated design, this component measures 5.61mm in depth and 13.46mm in length. Packaged on tape and reel, this RoHS compliant terminal is suitable for free-hanging mounting.
TE Connectivity 42800-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.61mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Length | 0.53inch |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42800-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.