Female receptacle terminal for discrete wire, featuring a brass body and tin contact plating. Designed for 20-16 AWG wire with a 0.13-inch insulation diameter, it offers a straight, free-hanging orientation and accepts a 4.75mm mating tab width. This non-insulated component is supplied on tape and reel, with a length of 0.59 inches and a depth of 5.61mm. RoHS and ELV compliant.
TE Connectivity 42801-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Tin |
| Depth | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42801-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.