
Female receptacle terminal for discrete wire applications, featuring a brass construction with tin plating for reliable conductivity. Designed for 16-20 AWG wire gauges, this straight, non-insulated terminal supports insulated wire and has a mating tab width of 4.75mm. Packaged in tape and reel for automated assembly, it offers a 0.13-inch insulation diameter and a length of 0.59 inches. This component is RoHS compliant.
TE Connectivity 42801-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.59inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42801-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
