Male, non-insulated quick disconnect terminal featuring a brass body with tin plating. Designed for right-angle mounting, it accepts a 0.25-inch mating tab width and has a 0.032-inch tab thickness. This terminal utilizes a screw termination method and is constructed from brass with tin plating for both body and contact materials. It measures 9.91mm in length and 8.89mm in depth, with a stud diameter of 4.34mm. Packaged in a bag of 1000 units, this component is RoHS and ELV compliant.
TE Connectivity 42802-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.89mm |
| Diameter | 4.34mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Stud Diameter | 4.34mm |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.