TE Connectivity 42806-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.81inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42806-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.