Male, non-insulated FASTON .250 Series (6.3 mm) tab terminal, featuring brass body and contact material with tin plating. Designed for chassis or board mounting, this terminal has a mating tab width of 0.25 inches, a tab thickness of 0.81mm, and a tab width of 6.35mm. It includes a 3.68mm stud diameter and a 7.49mm width and depth. This component is RoHS compliant and supplied in a bag of 1000 units.
TE Connectivity 42822-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 17.78mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.68mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Screw |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42822-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.