Female signal contact, cable mount, straight orientation, designed for discrete wire. Features brass contact material with tin plating, supporting 18-24AWG wire gauges with a maximum insulation diameter of 2.16mm. This non-insulated receptacle offers insulated wire support and is RoHS compliant. Packaged on tape and reel for efficient assembly.
TE Connectivity 42827-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.17mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.17mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.16mm |
| Lead Free | Not Applicable |
| Length | 0.56inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.16mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42827-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.