
Male signal contact for crimp termination of discrete wire, supporting 18-24 AWG cable with a 2.16mm insulation diameter. Constructed from steel and brass, this unplated, non-insulated contact features a straight orientation and insulated wire support. Packaged on tape and reel, it is RoHS and ELV compliant.
TE Connectivity 42827-4 technical specifications.
| Contact Material | Steel, Brass |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.16mm |
| Lead Free | Not Applicable |
| Length | 0.56inch |
| Material | Stainless Steel |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 260000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.16mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42827-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.