Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 18-22AWG, it offers a 5A current rating and is constructed from gold-plated bronze. Operating temperature range is -40°C to 85°C, with a maximum insulation diameter of 3.05mm. This RoHS and ELV compliant component is supplied loose in quantities of 5000.
TE Connectivity 42840-3 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.79mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.3mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 15.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42840-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.