Female receptacle terminal for 12-14 AWG wire, featuring a straight, free-hanging orientation and a 6.35mm mating tab width. Constructed from phosphor bronze with tin plating, this insulated terminal offers a 300V voltage rating and is RoHS compliant. The green nylon insulation supports wire diameters up to 0.25 inches.
TE Connectivity 42844-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 25.7mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42844-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.