TE Connectivity 42844-3 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 25.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42844-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.