TE Connectivity 42845-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.595inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 FASTON |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.