Crimp-style ring tongue terminal for 10-12 AWG wire, featuring a brass contact with tin plating. This non-insulated terminal offers a straight orientation and supports insulated wire. It has a stud diameter of 4.34mm (M4) and a tongue thickness of 0.04 inches, with a maximum wire/cable diameter of 5.33mm. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 42863-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42863-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.