
General purpose ring tongue terminal for 10-12 AWG wire. Features a brass body and contact material, unplated. Terminal offers a straight orientation, free-hanging mount, and insulated wire support. Dimensions include a 23.39mm length, 8.71mm depth, and 5mm stud diameter. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 42864-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Lead Free |
| Length | 23.39mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 1.02mm |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.