
Crimp-style ring tongue terminal for 10-12 AWG wire. Features brass body and contact material with tin plating. Non-insulated design with a straight orientation and free-hanging mount. Accommodates a 5mm stud diameter and has a wire/cable diameter of 5.33mm. Packaged on tape and reel for automated assembly.
TE Connectivity 42864-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.71mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Length | 23.39mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42864-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
