TE Connectivity 428660-000 technical specifications.
| Color | Clear |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Turn-On Delay Time | 45s |
| Voltage Rating (AC) | 130V |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 428660-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.