
TE Connectivity 42890-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 20.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.