
Female ring tongue terminal for 10-6 AWG wire, featuring a straight, non-insulated design with a 0.26-inch (M6) stud diameter. Constructed from brass with tin plating on both body and contact for enhanced conductivity and corrosion resistance. Offers insulated wire support and a maximum insulation diameter of 8mm. This component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 42899-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.97mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 8mm |
| Lead Free | Lead Free |
| Length | 1.105inch |
| Manufacturer Series | 42899 |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 0.26inch |
| Stud Size | M6 |
| Terminal Gender | Female |
| Termination | Crimp |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42899-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
