TE Connectivity 42973-1 technical specifications.
| Color | Silver |
| Depth | 3.55mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 17.44mm |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42973-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.