TE Connectivity 429913-31 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating (AC) | 240V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 429913-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.