TE Connectivity 430-BU technical specifications.
| Color | Black |
| Depth | 64.26mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 76.6mm |
| Material | Phenolic |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 430-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.