TE Connectivity 435441-000 technical specifications.
| Color | Blue, Clear |
| Insulation | Insulated |
| Insulation Diameter | 0.175inch |
| Length | 1.18inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Sealable | No (Without) |
| Series | SolderSleeve B-046 |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435441-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.