TE Connectivity 435589-000 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435589-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.