TE Connectivity 438449-000 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Wire |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 438449-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.