TE Connectivity 44/0412-14-0CS470 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44/0412-14-0CS470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.