TE Connectivity 44/7004-16-9CS3130 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Polyvinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Packaging | Roll |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44/7004-16-9CS3130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.