Hook-up Wire 44/7004-22-9 PRICE PER FOOT
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper, Tin |
| Insulation Material | Polyalkene |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Voltage Rating | 600V |
| Wire/Cable Type | Spec 44 |
| RoHS | Unconfirmed |