TE Connectivity 440021-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 440021-1 to view detailed technical specifications.
No datasheet is available for this part.