2-position shrouded header with a 2.5mm pitch, designed for wire-to-board applications. Features straight, top-entry, through-hole mounting with a 3.4mm tail length and 3A current rating. Constructed with brass male pin contacts with tin plating and a thermoplastic natural housing. Operating temperature range is -25°C to 85°C, with a 250V voltage rating and UL94 V-0 flammability.
TE Connectivity 440052-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 3.45mm |
| Contact Plating | Tin |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 1.9mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 3.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440052-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.