6-position, 1-row shrouded header with 2.5mm pitch. Features male pin contacts made of brass with tin plating, a 3.4mm contact post length, and 3.45mm mating length. Natural colored housing and contacts. Through-hole termination for vertical PCB mounting with PCB mount retention. Operates between -25°C and 85°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 440052-6 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 3.45mm |
| Contact Plating | Brass, Tin |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Diameter | -1.9mm |
| Length | 17.5mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 350 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shrouded | Yes (With) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Width | 3.8mm |
| Wire/Cable Gauge | -28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440052-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.