Shrouded header, right-angle, side-entry, through-hole mounting. Features 5 positions with a 2.5mm pitch, accommodating 22AWG discrete wire. Offers a 3A contact current rating with tin-plated brass male pin contacts and a 4mm mating length. Constructed with UL94 V-0 rated natural nylon insulation and a natural housing, operating between -25°C and 85°C with a 250V voltage rating.
TE Connectivity 440053-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Tin |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 0.165inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 1.9mm |
| Insulation Material | Nylon |
| Length | 15mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 14000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 0.323inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440053-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.