Shrouded header, 6 positions, 2.5mm pitch, right-angle orientation, through-hole termination. Features brass male pin contacts with tin plating, rated for 3A current and 4mm mating length. Constructed with a natural-colored, UL94 V-0 flammability rated housing. Designed for wire-to-board connectivity with discrete wire support.
TE Connectivity 440053-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Tin |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.165inch |
| Housing Color | Natural |
| Insulation Diameter | 1.9mm |
| Length | 17.5mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Width | 0.323inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440053-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.