Wire-to-Board Header, 5 positions, 5 contacts, 1 row, 2mm pitch. Features straight, male pin contacts with brass material and tin plating for 3A current rating. Through-hole mounting with vertical PCB orientation and 250V voltage rating. Operating temperature range of -25°C to 85°C. UL94 V-0 flammability rating, RoHS compliant.
TE Connectivity 440054-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.131inch |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Depth | 4.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.9mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440054-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.