The 28-contact right angle through hole MicroCross connector features a termination method of solder and a maximum voltage rating of 40VAC. It has 28 terminals and 1 port. The connector is designed for through hole mounting and has a body orientation of right angle. It is a type of RCP connector.
TE Connectivity 440061-2 technical specifications.
| Type | MicroCross |
| Gender | RCP |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 1 |
| Max Voltage Rating | 40VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 440061-2 to view detailed technical specifications.
No datasheet is available for this part.